Part Details for 15120-0468 by Molex
Overview of 15120-0468 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPO1704-682MLC | Coilcraft Inc | General Purpose Inductor, 6.8uH, 20%, 1 Element, Ceramic-Core, SMD, ROHS COMPLIANT | |
LPO1704-68 | Coilcraft Inc | Transformer, for NCP5080, 0.015A, SMT, RoHS | |
LPO1704-682MLB | Coilcraft Inc | General Purpose Inductor, 6.8uH, 20%, 1 Element, Ceramic-Core, SMD, ROHS COMPLIANT |
Price & Stock for 15120-0468
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AK5882
|
Newark | Premoflex 0.5 Xflex Lgt 305 Typed 42Ck |Molex 15120-0468 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.7400 | Buy Now |
DISTI #
0151200468
|
Avnet Americas | PREMOFLEX 0.5 XFLEX LGT 305 TYPED 42CK - Bulk (Alt: 0151200468) Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$3.1992 | Buy Now |
DISTI #
538-15120-0468
|
Mouser Electronics | FFC / FPC Jumper Cables 0.50mm Ptch Jumper Opp Side Contacts (Type D) 305mm Lngth (Au) Plating 42 Ckts RoHS: Compliant | 0 |
|
$3.8900 / $3.9000 | Order Now |
DISTI #
74730180
|
RS | Premo Flex FFC Jumper, Opposite Side Contacts, 305mm, 42 Circuits, .5mm pitch | Molex Incorporated 15120-0468 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$3.7600 / $3.9400 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.2800 / $3.8600 | Buy Now |