Part Details for 15120-0497 by Molex
Overview of 15120-0497 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SLC1049-750MLB | Coilcraft Inc | General Purpose Inductor, 0.075uH, 20%, 1 Element, Ferrite-Core, SMD, 4027, CHIP, 4027, ROHS COMPLIANT | |
SLC1049-750MLC | Coilcraft Inc | General Purpose Inductor, 0.075uH, 20%, 1 Element, Ferrite-Core, SMD, 4027, CHIP, 4027, ROHS COMPLIANT | |
SLC1049-750ML | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS |
Price & Stock for 15120-0497
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AK5911
|
Newark | Premoflex 0.5 Xflex Lgt 102 Typea 46Ck |Molex 15120-0497 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.9600 | Buy Now |
DISTI #
0151200497
|
Avnet Americas | PREMOFLEX 0.5 XFLEX LGT 102 TYPEA 46CK - Bulk (Alt: 0151200497) Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.9972 | Buy Now |
DISTI #
538-15120-0497
|
Mouser Electronics | FFC / FPC Jumper Cables 0.50mm Ptch Jumper Same Side Contacts (Type A) 102mm Lngth (Au) Plating 46 Ckts RoHS: Compliant | 0 |
|
$2.4500 / $2.5300 | Order Now |
DISTI #
74730208
|
RS | Premo Flex FFC Jumper, Same Side Contacts, 102mm, 46 Circuits, .5mm pitch | Molex Incorporated 15120-0497 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$2.6440 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.0500 / $2.4100 | Buy Now |