Part Details for 15120-0615 by Molex
Overview of 15120-0615 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XFL2006-153MEC | Coilcraft Inc | General Purpose Inductor, 15uH, 20%, 1 Element, Composite-Core, SMD, 0808, CHIP, 0808 | |
XFL2006-153MEB | Coilcraft Inc | General Purpose Inductor, 15uH, 20%, 1 Element, Composite-Core, SMD, 0808, CHIP, 0808 | |
XFL2006-153 | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS |
Price & Stock for 15120-0615
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AK6029
|
Newark | Premoflex 0.5 Xflex Lgt 203 Typea 56Ck |Molex 15120-0615 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.2500 | Buy Now |
DISTI #
0151200615
|
Avnet Americas | PREMOFLEX 0.5 XFLEX LGT 203 TYPEA 56CK - Bulk (Alt: 0151200615) Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$2.8721 | Buy Now |
DISTI #
538-15120-0615
|
Mouser Electronics | FFC / FPC Jumper Cables 0.50mm Ptch Jumper Same Side Contacts (Type A) 203mm Lngth (Au) Plating 56 Ckts RoHS: Compliant | 0 |
|
$3.5300 / $3.6400 | Order Now |
DISTI #
74735236
|
RS | Premo-Flex FFC Jumper, .5mm Pitch, Same Side, 203mm Len, Gold, 56 Circuits | Molex Incorporated 15120-0615 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$3.8000 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.9600 / $3.4600 | Buy Now |