Part Details for 15120-0668 by Molex
Overview of 15120-0668 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XFL2006-683MEC | Coilcraft Inc | General Purpose Inductor, 68uH, 20%, 1 Element, Composite-Core, SMD, 0808, CHIP, 0808 | |
XFL2006-682 | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS | |
XFL2006-682ME | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS |
Price & Stock for 15120-0668
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AK6082
|
Newark | Premoflex 0.5 Xflex Lgt 30 Typed 64Ck |Molex 15120-0668 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.1600 | Buy Now |
DISTI #
0151200668
|
Avnet Americas | PREMOFLEX 0.5 XFLEX LGT 30 TYPED 64CK - Bulk (Alt: 0151200668) Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$2.1326 | Buy Now |
DISTI #
538-15120-0668
|
Mouser Electronics | FFC / FPC Jumper Cables 0.50mm Ptch Jumper Opp Side Contacts (Type D) 30mm Lngth (Au) Plating 64 Ckts RoHS: Compliant | 0 |
|
$2.6200 / $2.7100 | Order Now |
DISTI #
74730352
|
RS | Premo Flex FFC Jumper, Opposite Side Contacts, 30mm, 64 Circuits, .5mm pitch | Molex Incorporated 15120-0668 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$2.8230 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.2000 / $2.5700 | Buy Now |