Part Details for 15120-0674 by Molex
Overview of 15120-0674 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10141006-744A000LF | Amphenol Communications Solutions | PwrMAX® Power Connector, Right Angle, Receptacle, 24S+7HP | |
51940-674LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 6ACP 24S Vertical, Solder To Board Receptacle | |
20021512-00016T8LF | Amphenol Communications Solutions | 1.27mm (0.05in.) pitch, Shrouded header, 16 contacts |
Price & Stock for 15120-0674
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AK6088
|
Newark | Premoflex 0.5 Xflex Lgt 102 Typed 64Ck |Molex 15120-0674 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.2300 | Buy Now |
DISTI #
0151200674
|
Avnet Americas | PREMOFLEX 0.5 XFLEX LGT 102 TYPED 64CK - Bulk (Alt: 0151200674) Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$2.8542 | Buy Now |
DISTI #
538-15120-0674
|
Mouser Electronics | FFC / FPC Jumper Cables 0.50mm Ptch Jumper Opp Side Contacts (Type D) 102mm Lngth (Au) Plating 64 Ckts RoHS: Compliant | 0 |
|
$3.5000 / $3.6200 | Order Now |
DISTI #
74730358
|
RS | Premo Flex FFC Jumper, Opposite Side Contacts, 102mm, 64 Circuits, .5mm pitch | Molex Incorporated 15120-0674 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$3.7800 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.9300 / $3.4400 | Buy Now |