There are no models available for this part yet.
Overview of 15120-0682 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPS5030-682MLC | Coilcraft Inc | General Purpose Inductor, 6.8uH, 20%, 1 Element, Ferrite-Core, SMD, 1919, ROHS COMPLIANT | |
MOS6020-682MXC | Coilcraft Inc | General Purpose Inductor, 6.8uH, 20%, 1 Element, Amorphous Magnetic-Core, SMD, 2824 | |
MSD1260-682MLD | Coilcraft Inc | General Purpose Inductor, 6.8uH, 20%, 2 Element, Ferrite-Core, SMD, ROHS COMPLIANT |
Price & Stock for 15120-0682 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
81AK6096
|
Newark | Premoflex 0.5 Xflex Lgt 203 Typed 64Ck |Molex 15120-0682 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.1700 | Buy Now | |
DISTI #
0151200682
|
Avnet Americas | PREMOFLEX 0.5 XFLEX LGT 203 TYPED 64CK - Bulk (Alt: 0151200682) Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$4.1691 | Buy Now | |
DISTI #
538-15120-0682
|
Mouser Electronics | FFC / FPC Jumper Cables 0.50mm Ptch Jumper Opp Side Contacts (Type D) 203mm Lngth (Au) Plating 64 Ckts RoHS: Compliant | 0 |
|
$4.9900 | Order Now | |
DISTI #
74730365
|
RS | Premo Flex FFC Jumper, Opposite Side Contacts, 203mm, 64 Circuits, .5mm pitch | Molex Incorporated 15120-0682 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$5.5200 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.3000 / $4.9400 | Buy Now |