There are no models available for this part yet.
Overview of 15120-0882 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DR0608-823L | Coilcraft Inc | General Purpose Inductor, 82uH, 10%, 1 Element, ROHS COMPLIANT | |
LPS3008-822MLC | Coilcraft Inc | General Purpose Inductor, 8.2uH, 20%, 1 Element, Ferrite-Core, SMD, 1212, ROHS COMPLIANT | |
DR0608-822L | Coilcraft Inc | General Purpose Inductor, 8.2uH, 20%, 1 Element, ROHS COMPLIANT |
Price & Stock for 15120-0882 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
81AK6285
|
Newark | Premoflex 0.5 Xflex Lgt 102 Typed 19Ck |Molex 15120-0882 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.3500 | Buy Now | |
DISTI #
0151200882
|
Avnet Americas | PREMOFLEX 0.5 XFLEX LGT 102 TYPED 19CK - Bulk (Alt: 0151200882) Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.5828 | Buy Now | |
DISTI #
538-15120-0882
|
Mouser Electronics | FFC / FPC Jumper Cables 0.50mm Ptch Jumper Opp Side Contacts (Type D) 102mm Lngth (Au) Plating 19 Ckts RoHS: Compliant | 0 |
|
$1.9400 / $2.0100 | Order Now | |
DISTI #
74730531
|
RS | Premo Flex FFC Jumper, Opposite Side Contacts, 102mm, 19 Circuits, .5mm pitch | Molex Incorporated 15120-0882 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$2.0950 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.6200 / $2.3100 | Buy Now |