Part Details for 15120-1062 by Molex
Overview of 15120-1062 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
C1062-BL | Coilcraft Inc | General Purpose Inductor, 570uH, 10%, 1 Element, ROHS COMPLIANT | |
20021512-00016T8LF | Amphenol Communications Solutions | 1.27mm (0.05in.) pitch, Shrouded header, 16 contacts | |
20021512-00064T4LF | Amphenol Communications Solutions | 1.27mm (0.05in.) pitch, Shrouded header, 64 contacts |
Price & Stock for 15120-1062
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AK6465
|
Newark | Premoflex 0.5 Xflex Lgt 152 Typed 35Ck |Molex 15120-1062 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.0100 | Buy Now |
DISTI #
0151201062
|
Avnet Americas | PREMOFLEX 0.5 XFLEX LGT 152 TYPED 35CK - Bulk (Alt: 0151201062) Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$2.0308 | Buy Now |
DISTI #
538-15120-1062
|
Mouser Electronics | FFC / FPC Jumper Cables 0.50mm Ptch Jumper Opp Side Contacts (Type D) 152mm Lngth (Au) Plating 35 Ckts RoHS: Compliant | 0 |
|
$2.4900 / $2.5800 | Order Now |
DISTI #
74735296
|
RS | Premo-Flex FFC Jumper, .5mm Pitch, Opposite Side, 152mm Len, Gold, 35 Circuits | Molex Incorporated 15120-1062 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$2.6900 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.1000 / $2.4400 | Buy Now |