Part Details for 15120-1112 by Molex
Overview of 15120-1112 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SER2011-122MLB | Coilcraft Inc | General Purpose Inductor, 1.2uH, 20%, 1 Element, Ferrite-Core, SMD, 7674, ROHS COMPLIANT | |
SER2011-122MLD | Coilcraft Inc | General Purpose Inductor, 1.2uH, 20%, 1 Element, Ferrite-Core, SMD, 7674, ROHS COMPLIANT | |
SER2011-122 | Coilcraft Inc | Power inductor, high current, 10% tol, SMT, RoHS |
Price & Stock for 15120-1112
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AK6515
|
Newark | Premoflex 0.5 Xflex Lgt 229 Typed 39Ck |Molex 15120-1112 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.6300 | Buy Now |
DISTI #
0151201112
|
Avnet Americas | PREMOFLEX 0.5 XFLEX LGT 229 TYPED 39CK - Bulk (Alt: 0151201112) Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$2.4489 | Buy Now |
DISTI #
538-15120-1112
|
Mouser Electronics | FFC / FPC Jumper Cables 0.50mm Ptch Jumper Opp Side Contacts (Type D) 229mm Lngth (Au) Plating 39 Ckts RoHS: Compliant | 0 |
|
$3.0100 / $3.1100 | Order Now |
DISTI #
74730737
|
RS | Premo Flex FFC Jumper, Opposite Side Contacts, 229mm, 39 Circuits, .5mm pitch | Molex Incorporated 15120-1112 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$2.9500 / $3.1400 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.5200 / $2.9400 | Buy Now |