Part Details for 15120-1283 by Molex
Overview of 15120-1283 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
27C128-30MD | Rochester Electronics LLC | 27C128 - 16K X 8 EPROM | |
M1283-A | Coilcraft Inc | RF inductor, tunable, not RoHS |
Price & Stock for 15120-1283
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AK6686
|
Newark | Premoflex 0.5 Xflex Lgt 152 Typea 55Ck |Molex 15120-1283 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.5000 | Buy Now |
DISTI #
0151201283
|
Avnet Americas | PREMOFLEX 0.5 XFLEX LGT 152 TYPEA 55CK - Bulk (Alt: 0151201283) Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$2.3620 | Buy Now |
DISTI #
538-15120-1283
|
Mouser Electronics | FFC / FPC Jumper Cables 0.50mm Ptch Jumper Same Side Contacts (Type A) 152mm Lngth (Au) Plating 55 Ckts RoHS: Compliant | 0 |
|
$2.9000 / $3.0000 | Order Now |
DISTI #
74730891
|
RS | Premo Flex FFC Jumper, Same Side Contacts, 152mm, 55 Circuits, .5mm pitch | Molex Incorporated 15120-1283 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$3.1300 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.4300 / $2.8400 | Buy Now |