Part Details for 15120-1299 by Molex
Overview of 15120-1299 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC1299A-A | Analog Devices | LTC6420CUD-20 - Dual Matched 1 | |
DC1299A-B | Analog Devices | LTC6421CUD-20 - Dual Matched 1 | |
8T49N1012-998NLGI | Renesas Electronics Corporation | FemtoClock® NG 12-Output Frequency Synthesizer |
Price & Stock for 15120-1299
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AK6702
|
Newark | Premoflex 0.5 Xflex Lgt 76 Typea 57Ck |Molex 15120-1299 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.7100 | Buy Now |
DISTI #
0151201299
|
Avnet Americas | PREMOFLEX 0.5 XFLEX LGT 76 TYPEA 57CK - Bulk (Alt: 0151201299) Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.8275 | Buy Now |
DISTI #
538-15120-1299
|
Mouser Electronics | FFC / FPC Jumper Cables 0.50mm Ptch Jumper Same Side Contacts (Type A) 76mm Lngth (Au) Plating 57 Ckts RoHS: Compliant | 0 |
|
$2.2400 / $2.3200 | Order Now |
DISTI #
74735325
|
RS | Premo-Flex FFC Jumper, .5mm Pitch, Same Side, 76mm Len, Gold, 57 Circuits | Molex Incorporated 15120-1299 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$2.4200 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.8900 / $2.2000 | Buy Now |