Part Details for 15120-1384 by Molex
Overview of 15120-1384 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 15120-1384
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AK6786
|
Newark | Premoflex 0.5 Xflex Lgt 30 Typed 80Ck |Molex 15120-1384 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.1300 / $4.5600 | Buy Now |
DISTI #
0151201384
|
Avnet Americas | PREMOFLEX 0.5 XFLEX LGT 30 TYPED 80CK - Bulk (Alt: 0151201384) Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$2.1795 / $3.1857 | Buy Now |
DISTI #
538-15120-1384
|
Mouser Electronics | FFC / FPC Jumper Cables 0.50mm Ptch Jumper Opp Side Contacts (Type D) 30mm Lngth (Au) Plating 80 Ckts RoHS: Compliant | 0 |
|
$2.6100 / $2.7000 | Order Now |
DISTI #
74730979
|
RS | Premo Flex FFC Jumper, Opposite Side Contacts, 30mm, 80 Circuits, .5mm pitch | Molex Incorporated 15120-1384 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$2.8200 | RFQ |
|
Onlinecomponents.com | 0 |
|
$2.1900 / $2.5700 | Buy Now | |
DISTI #
0151201384
|
Avnet Americas | PREMOFLEX 0.5 XFLEX LGT 30 TYPED 80CK - Bulk (Alt: 0151201384) Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$2.1795 / $3.1857 | Buy Now |