-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85Y2937
|
Newark | Connector, Header, 26Pos, 2Row, 1.27Mm, Connector Systems:Board-To-Board, Pitch Spacing:1.27Mm, No. Of Rows:2Rows, No. Of Contacts:26Contacts, Contact Termination Type:Surface Mount, Product Range:Har-Flex Series, Contact Material:- Rohs Compliant: Yes |Harting 15120262401000 Min Qty: 220 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$3.4300 / $4.6500 | Buy Now |
DISTI #
1195-5654-1-ND
|
DigiKey | CONN HEADER SMD 26POS 1.27MM Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
144 In Stock |
|
$2.8467 / $5.0800 | Buy Now |
DISTI #
617-15120262401000
|
Mouser Electronics | Board to Board & Mezzanine Connectors har-flex straight male 3.25mm, 26pin, PL1, with through hole hold downs RoHS: Compliant | 197 |
|
$2.8400 / $5.0800 | Buy Now |
DISTI #
V72:2272_16562204
|
Arrow Electronics | Conn Wire to Board HDR 26 POS 1.27mm Solder ST SMD har-flex® Reel Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1626 Container: Cut Strips | Americas - 220 |
|
$306.0200 / $326.8300 | Buy Now |
DISTI #
70882434
|
RS | har-flex THR str male 3.25mm 26pin PL1, 1 ROL = 220pcs | HARTING 15120262401000 RoHS: Compliant Min Qty: 1 Package Multiple: 220 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$1,160.2200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$575.2100 | Buy Now |
DISTI #
HRT15120262401000
|
Heilind Electronics | HAR-FLEX STRAIGHT MALE 3.25MM, | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
31621428
|
Verical | Conn Wire to Board HDR 26 POS 1.27mm Solder ST SMD har-flex® Reel Min Qty: 1 Package Multiple: 1 Date Code: 1626 | Americas - 220 |
|
$306.0200 / $326.8300 | Buy Now |
DISTI #
2580098
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 220 Container: Cut Tape | 0 |
|
$7.1002 / $7.8604 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy