15120405601000
HARTING Technology Group
Description: Board Stacking Connector

Overview of 15120405601000 by HARTING Technology Group

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for 15120405601000 by HARTING Technology Group

Part # Manufacturer Description Stock Price Buy
DISTI # 617-15120405601000
Mouser Electronics Board to Board & Mezzanine Connectors straight male 3.25mm 40pin, PLS4 RoHS: Compliant 0
  • 280 $4.1600
  • 560 $4.0300
  • 840 $3.4400
  • 2,240 $3.2000
$3.2000 / $4.1600 Order Now

CAD Models for 15120405601000 by HARTING Technology Group
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 15120405601000 by HARTING Technology Group

15120405601000
HARTING Technology Group
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
HARTING ELECTRONICS GMBH & CO KG
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Samacsys Manufacturer
HARTING
Board Mounting Option
PEG
Body Breadth
0.17 inch
Body Depth
0.32 inch
Body Length
1.2 inch
Connector Type
BOARD STACKING CONNECTOR
Contact Gender
MALE
Contact Pattern
RECTANGULAR
Contact Resistance
25 mΩ
Contact Style
SQ PIN-SKT
Durability
250 Cycles
Filter Feature
NO
Insertion Force-Max
0.5 N
Insulation Resistance
10000000000 Ω
Insulator Color
BLACK
Insulator Material
LIQUID CRYSTAL POLYMER
Mating Contact Pitch
0.05 inch
Mating Contact Row Spacing
0.05 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Rows Loaded
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
5.5 mm
Polarization Key
POLARIZED HOUSING
Reference Standard
CSA; UL
Terminal Pitch
1.27 mm
Termination Type
SURFACE MOUNT
Total Number of Contacts
40
UL Flammability Code
94V-0
Withdrawl Force-Min
0.5 N
Want to compare parts?
  1. 15120405601000
    HARTING Technology Group
    Board Stacking Connector
    VS

Alternate Parts for 15120405601000

This table gives cross-reference parts and alternative options found for 15120405601000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 15120405601000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
403-53040-51 Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ept Connectors 15120405601000 vs 403-53040-51
15120402601000 Board Stacking Connector, HARTING Technology Group 15120405601000 vs 15120402601000
254539 Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Receptacle, ERNI 15120405601000 vs 254539
15120402601333 Board Stacking Connector HARTING Technology Group 15120405601000 vs 15120402601333

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 15120405601000 by HARTING Technology Group.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 15120405601000 by HARTING Technology Group

Select Manufacturer
Which Manufacturer of 15120405601000 would you like to use for your alert(s)?
  • Please alert me when 15120405601000 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 15120405601000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 15120405601000 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 15120405601000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 15120405601000.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 15120405601000 by HARTING Technology Group

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: