Part Details for 151206-8422-RB by 3M Interconnect
Overview of 151206-8422-RB by 3M Interconnect
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
8422002AGI-07LF | Renesas Electronics Corporation | FemtoClock® Crystal-to-LVHSTL Frequency Synthesizer | |
8422002AGI-07LFT | Renesas Electronics Corporation | FemtoClock® Crystal-to-LVHSTL Frequency Synthesizer | |
8422002AGILF | Renesas Electronics Corporation | FemtoClock® Crystal-to-LVHSTL Frequency Synthesizer |
Price & Stock for 151206-8422-RB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MMZ151206-8422-RB
|
Heilind Electronics | 6/2MM HDR/STR/.152 INT/.118 T | Americas - 6 in Stock |
|
$0.3968 | Buy Now |
DISTI #
151206-8422-RB
|
TTI | Headers & Wire Housings 6P PIN STRIP HDR STRT SLDR TAIL RoHS: Compliant pbFree: Pb-Free Min Qty: 13 Package Multiple: 13 Container: Bulk | Americas - 0 |
|
Buy Now | |
DISTI #
MMZ151206-8422-RB
|
Interstate Connecting Components | 6/2MM HDR/STR/.152 INT/.118 T | 2 |
|
$0.4960 | Buy Now |
Part Details for 151206-8422-RB
151206-8422-RB CAD Models
151206-8422-RB Part Data Attributes
|
151206-8422-RB
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
151206-8422-RB
3M Interconnect
Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | 3M | |
Additional Feature | 3M | |
Body Breadth | 0.155 inch | |
Body Depth | 0.059 inch | |
Body Length | 0.238 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL (100) | |
Contact Finish Termination | MATTE TIN (300) OVER NICKEL (100) | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 500VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.0066 mm | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | UL | |
Terminal Length | 0.118 inch | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 151206-8422-RB
This table gives cross-reference parts and alternative options found for 151206-8422-RB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 151206-8422-RB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
151206-8422-TB | 6 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | 3M Electronics | 151206-8422-RB vs 151206-8422-TB |
151206-8422-TB | Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Receptacle, | 3M Interconnect | 151206-8422-RB vs 151206-8422-TB |