-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8672601EA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16 | |
5962-8672601FA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16 | |
MLC1260-122MXC | Coilcraft Inc | General Purpose Inductor, 1.2uH, 20%, 1 Element, SMD, ROHS COMPLIANT |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AH1387
|
Newark | Cp65 Recpt Hse Pa66 Gw Blue 6Ckt Rohs Compliant: Yes |Molex 151207-2601 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 442 |
|
$0.2450 / $0.2670 | Buy Now |
DISTI #
23AH1387
|
Avnet Americas | CP-6.5 Receptacle Housing 6 Position Cable Mount Crimp Polyamide 6.6 Blue Bag - Bulk (Alt: 23AH1387) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 4 Days Container: Bulk | 442 Partner Stock |
|
$0.2750 / $0.3450 | Buy Now |
DISTI #
1512072601
|
Avnet Americas | CP-6.5 Receptacle Housing 6 Position Cable Mount Crimp Polyamide 6.6 Blue Bag - Bulk (Alt: 1512072601) RoHS: Compliant Min Qty: 12000 Package Multiple: 1200 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1768 | Buy Now |
DISTI #
538-151207-2601
|
Mouser Electronics | Headers & Wire Housings CP-6.5 Recpt Hsg PA66 GW Blue 6Ckt RoHS: Compliant | 10895 |
|
$0.1830 / $0.3100 | Buy Now |
DISTI #
MOL151207-2601
|
Heilind Electronics | CP6.5 6P RCPT HSG PA66 GW BLU | Americas - 0 in Stock |
|
$0.1991 / $0.2190 | Buy Now |
|
Onlinecomponents.com | CP-6.5 Receptacle Housing - Glow-Wire Capable - 6.50mm Pitch - Dual Row - 6 Circuits - Blue. RoHS: Compliant |
1277 Partner Stock |
|
$0.2377 / $0.2906 | Buy Now |
DISTI #
151207-2601
|
TTI | Headers & Wire Housings CP-6.5 Recpt Hsg PA66 GW Blue 6Ckt RoHS: Compliant pbFree: Pb-Free Min Qty: 300 Package Multiple: 300 Container: Each |
Americas - 12000 In Stock |
|
$0.1860 / $0.1960 | Buy Now |
DISTI #
1512072601-MOL
|
TME | 151207-2601 Min Qty: 148 | 1277 |
|
$0.2562 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 1660 |
|
RFQ | |
|
Master Electronics | CP-6.5 Receptacle Housing - Glow-Wire Capable - 6.50mm Pitch - Dual Row - 6 Circuits - Blue. RoHS: Compliant |
1277 Partner Stock |
|
$0.2377 / $0.2906 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
151207-2601
Molex
Buy Now
|
Compare Parts:
151207-2601
Molex
|
Samacsys Manufacturer | Molex |