There are no models available for this part yet.
Overview of 1512072411 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Agriculture Technology
Medical Imaging
Electronic Manufacturing
Entertainment and Gaming
Price & Stock for 1512072411 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
900-1512072411-ND
|
DigiKey | CONN RCPT HSG 4POS 6.50MM Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
5151 In Stock |
|
$0.1486 / $0.3700 | Buy Now | |
DISTI #
1512072411
|
Avnet Americas | CP-6.5 Receptacle Housing 4 Position Cable Mount Crimp Polyamide 6.6 Natural Bag - Bulk (Alt: 1512072411) RoHS: Compliant Min Qty: 12000 Package Multiple: 2000 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1503 | Buy Now | |
DISTI #
65689251
|
Verical | Conn Housing RCP 4 POS 6.5mm Crimp ST Cable Mount Natural Bag RoHS: Compliant Min Qty: 350 Package Multiple: 1 | Americas - 6240 |
|
$0.1720 / $0.1790 | Buy Now | |
DISTI #
36809634
|
Verical | Conn Housing RCP 4 POS 6.5mm Crimp ST Cable Mount Natural Bag RoHS: Compliant Min Qty: 350 Package Multiple: 1 | Americas - 500 |
|
$0.1720 / $0.1790 | Buy Now | |
DISTI #
151207-2411
|
TTI | Headers & Wire Housings CP-6.5 Recpt Hsg PA66 GW Nat 4Ckt RoHS: Compliant pbFree: Pb-Free Min Qty: 12000 Package Multiple: 12000 Container: Each | Americas - 0 |
|
$0.1510 | Buy Now | |
DISTI #
MOL151207-2411
|
Interstate Connecting Components | CP6.5 4P RCPT HSG PA66 GW NAT | 250 |
|
$0.1800 / $0.2140 | Buy Now | |
DISTI #
1512072411
|
Avnet Abacus | CP-6.5 Receptacle Housing 4 Position Cable Mount Crimp Polyamide 6.6 Natural Bag (Alt: 1512072411) RoHS: Compliant Min Qty: 12000 Package Multiple: 2000 Lead time: 36 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
DISTI #
C1S549804002565
|
Chip1Stop | PCB to cable connector RoHS: Compliant | 6740 |
|
$0.1950 / $0.2040 | Buy Now |
CAD Models for 1512072411 by Molex
Part Data Attributes for 1512072411 by Molex
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MOLEX LLC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.30
|
Connector Type
|
RECTANGULAR POWER CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Material
|
NOT SPECIFIED
|