-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85Y2943
|
Newark | Connector, Header, 100Pos, 2Row, 1.27Mm, Connector Systems:Board-To-Board, Pitch Spacing:1.27Mm, No. Of Rows:2Rows, No. Of Contacts:100Contacts, Contact Termination Type:Surface Mount, Product Range:Har-Flex Series, Contact Plating:-Rohs Compliant: Yes |Harting 15121002401000 Min Qty: 220 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$8.1900 / $10.8100 | Buy Now |
DISTI #
617-15121002401000
|
Mouser Electronics | Board to Board & Mezzanine Connectors har-flex straight male 3.25mm, 100pin, PL1, with through hole hold downs RoHS: Compliant | 0 |
|
$7.3000 / $8.5900 | Order Now |
DISTI #
V72:2272_16562221
|
Arrow Electronics | Conn Shrouded Header (4 Sides) HDR 100 POS 1.27mm Solder ST SMD har-flex® T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Container: Cut Strips | Americas - 220 |
|
$926.0490 / $934.5015 | Buy Now |
DISTI #
70882440
|
RS | har-flex THR str male 3.25mm 100pin PL1, 1 ROL = 220pcs | HARTING 15121002401000 RoHS: Compliant Min Qty: 1 Package Multiple: 220 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$2,168.4100 / $2,907.6400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks | 0 |
|
$1,441.5400 | Buy Now |
DISTI #
HRT15121002401000
|
Heilind Electronics | HAR-FLEX STRAIGHT MALE 3.25MM, | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
31621441
|
Verical | Conn Shrouded Header (4 Sides) HDR 100 POS 1.27mm Solder ST SMD har-flex® T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 220 |
|
$926.0490 / $934.5015 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy