Part Details for 151236-8321-TH by 3M Electronics
Overview of 151236-8321-TH by 3M Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
83210AYLF | Renesas Electronics Corporation | Low Skew,1-to-10,HSTL Fanout Buffer | |
83210AYLFT | Renesas Electronics Corporation | Low Skew,1-to-10,HSTL Fanout Buffer | |
50015-1236JLF | Amphenol Communications Solutions | High Pin Count, Backplane Connectors, Header, Vertical, 4 Row, 0 Guide Pin, Through Hole, 236 Positions, 2.54mm (0.100in) Pitch |