Part Details for 151242-2390-TH by 3M Interconnect
Overview of 151242-2390-TH by 3M Interconnect
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 151242-2390-TH
151242-2390-TH CAD Models
151242-2390-TH Part Data Attributes
|
151242-2390-TH
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
151242-2390-TH
3M Interconnect
Board Connector, 42 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Black Insulator, Receptacle
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Board Mounting Option | LOCATING POSTS | |
Body Breadth | 0.155 inch | |
Body Depth | 0.059 inch | |
Body Length | 1.811 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 500VDC V | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 4.7752 mm | |
Plating Thickness | 15u inch | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | UL | |
Terminal Pitch | 2.0066 mm | |
Total Number of Contacts | 42 |
Alternate Parts for 151242-2390-TH
This table gives cross-reference parts and alternative options found for 151242-2390-TH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 151242-2390-TH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
503489-5010 | Board Connector, 50 Contact(s), 2 Row(s), Female, Straight, 0.016 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle, | Molex | 151242-2390-TH vs 503489-5010 |
151242-2390-TH | HEADER CONNECTOR,PCB MNT,RECEPT,42 CONTACTS,PIN,0.079 PITCH,BLACK | 3M Electronics | 151242-2390-TH vs 151242-2390-TH |
ECA28DRTN-S13 | Card Edge Connector, 56 Contact(s), 2 Row(s), Right Angle, 0.125 inch Pitch, Surface Mount Terminal, Locking | Sullins Connector Solutions | 151242-2390-TH vs ECA28DRTN-S13 |
151242-2490-TH | HEADER CONNECTOR,PCB MNT,RECEPT,42 CONTACTS,PIN,0.079 PITCH,BLACK | 3M Electronics | 151242-2390-TH vs 151242-2490-TH |
CI1150SD000 | Board Connector, 50 Contact(s), 2 Row(s), Female, 0.039 inch Pitch, Crimp Terminal, Locking, White Insulator, Plug, | Cvilux Corporation | 151242-2390-TH vs CI1150SD000 |
ECA28DRTI-S13 | Card Edge Connector, 56 Contact(s), 2 Row(s), Right Angle, 0.125 inch Pitch, Surface Mount Terminal, Locking | Sullins Connector Solutions | 151242-2390-TH vs ECA28DRTI-S13 |
ECA28DRYN-S13 | Card Edge Connector, 56 Contact(s), 2 Row(s), Right Angle, 0.125 inch Pitch, Surface Mount Terminal, Locking | Sullins Connector Solutions | 151242-2390-TH vs ECA28DRYN-S13 |
ECA28DRYI-S13 | Card Edge Connector, 56 Contact(s), 2 Row(s), Right Angle, 0.125 inch Pitch, Surface Mount Terminal, Locking | Sullins Connector Solutions | 151242-2390-TH vs ECA28DRYI-S13 |
BB515-050F-TU10G | Board Connector, 50 Contact(s), 2 Row(s), Female, Straight, 0.02 inch Pitch, Surface Mount Terminal, White Insulator, Plug | Wise Power Tech Co Ltd | 151242-2390-TH vs BB515-050F-TU10G |
88400-5001 | Board Connector, 50 Contact(s), 2 Row(s), Female, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Plug | Aces Electronics Co Ltd | 151242-2390-TH vs 88400-5001 |