Part Details for 15130351 by CML Innovative Technologies
Overview of 15130351 by CML Innovative Technologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for 15130351
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15130351
|
TME | LED lamp, green, S5,7s,T1-3/4, 24VAC, -20÷60°C, Mat: plastic Min Qty: 1 | 0 |
|
$3.0100 / $3.5900 | RFQ |
Part Details for 15130351
15130351 CAD Models
15130351 Part Data Attributes
|
15130351
CML Innovative Technologies
Buy Now
Datasheet
|
Compare Parts:
15130351
CML Innovative Technologies
Single Color LED Display Cluster, Green, 6mm, ROHS COMPLIANT PACKAGE-1
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CML TECHNOLOGIES GMBH & CO KG | |
Package Description | ROHS COMPLIANT PACKAGE-1 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | GREEN | |
Configuration | SINGLE | |
Display Height | 6 mm | |
Forward Current-Max | 0.01 A | |
Number of Functions | 1 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | SINGLE COLOR LED DISPLAY CLUSTER |