Part Details for 1513165-1 by TE Connectivity
Overview of 1513165-1 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1513165-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A112307-ND
|
DigiKey | RF ANT 920MHZ PCB TRACE SLDR SMD Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
1513165-1
|
Avnet Americas | Antenna GSM 1dB Gain 960MHz 3-Pin - Bulk (Alt: 1513165-1) RoHS: Compliant Min Qty: 39600 Package Multiple: 3600 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | Embedded/Telematic/GPS/RFID Antennas RoHS: Compliant | 0 |
|
$2.2000 / $6.4700 | Buy Now |
DISTI #
1513165-1
|
Avnet Americas | Antenna GSM 1dB Gain 960MHz 3-Pin - Bulk (Alt: 1513165-1) RoHS: Compliant Min Qty: 39600 Package Multiple: 3600 Container: Bulk | 0 |
|
RFQ | |
DISTI #
1513165-1
|
Avnet Americas | Antenna GSM 1dB Gain 960MHz 3-Pin - Bulk (Alt: 1513165-1) RoHS: Compliant Min Qty: 39600 Package Multiple: 3600 Container: Bulk | 0 |
|
RFQ | |
DISTI #
1513165-1
|
Avnet Abacus | Antenna GSM 1dB Gain 960MHz 3-Pin (Alt: 1513165-1) RoHS: Compliant Min Qty: 3600 Package Multiple: 3600 | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Embedded/Telematic/GPS/RFID Antennas RoHS: Compliant | 0 |
|
$2.2000 / $6.4700 | Buy Now |
Part Details for 1513165-1
1513165-1 CAD Models
1513165-1 Part Data Attributes
|
1513165-1
TE Connectivity
Buy Now
|
Compare Parts:
1513165-1
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |