Part Details for 1513280000 by Weidmüller Interface GmbH & Co. KG
Overview of 1513280000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1513280000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63AC4574
|
Newark | Hss-Hf 3.2-6.4 El W30M |Weidmuller 1513280000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$150.3200 / $186.2500 | Buy Now |
DISTI #
281-1513280000-ND
|
DigiKey | HSS-HF 3.2-6.4 EL W30M Min Qty: 1 Lead time: 11 Weeks Container: Box |
2 In Stock |
|
$152.7770 / $162.3300 | Buy Now |
DISTI #
1513280000
|
Avnet Americas | Cable Marker 3.2mm to 6.4mm Dia Polyolefin White Reel - Bulk (Alt: 1513280000) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
470-1513280000
|
Mouser Electronics | Heat Shrink Tubing & Sleeves HSS-HF 3.2-6.4 EL W30M | 5 |
|
$138.4300 / $162.3000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$123.8300 / $155.3800 | Buy Now |