Part Details for 1513288-1 by TE Connectivity
Overview of 1513288-1 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1513288-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1513288-1-ND
|
DigiKey | WLAN/MAIN 1.13MM CABLE Min Qty: 2500 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.7342 | Buy Now |
DISTI #
1513288-1
|
Avnet Americas | WLAN/MAIN 1.13MM CABLE - Bulk (Alt: 1513288-1) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Bulk | 0 |
|
$6.4592 / $7.2926 | Buy Now |
DISTI #
571-1513288-1
|
Mouser Electronics | Coaxial Cables WLAN/MAIN 1.13MM CABLE | 0 |
|
$6.7300 | Order Now |
DISTI #
AMP1513288-1
|
Heilind Electronics | WLAN/MAIN 1.13MM CABLE | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.6000 / $19.3800 | Buy Now |
DISTI #
AMP1513288-1
|
Interstate Connecting Components | WLAN/MAIN 1.13MM CABLE | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$6.6000 / $19.3800 | Buy Now |