-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Circular Connector, 8 Contact(s), Female, Screw Terminal, Socket, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70W0553
|
Newark | Receptacle, M12, Pluscon, A Code, 8 Way, Product Range:-, Sensor Connector Size:M12, Sensor Connector Gender:Female, No. Of Positions:8 Positions, Sensor Contact Type:Screw Socket, Sensor Connector Mounting:Straight Cable Mount Rohs Compliant: Yes |Phoenix Contact 1513347 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$49.7700 / $71.2000 | Buy Now |
DISTI #
13X8248
|
Newark | Sacc-M12Fs-8Con-Pg9-M |Phoenix Contact 1513347 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
277-4152-ND
|
DigiKey | CONN RCPT FMALE 8POS GOLD SCREW Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
306 In Stock |
|
$26.4698 / $32.8600 | Buy Now |
DISTI #
651-1513347
|
Mouser Electronics | Circular Metric Connectors M12 SKT 8P PG BLACK RoHS: Compliant | 933 |
|
$26.4600 / $32.8600 | Buy Now |
|
Onlinecomponents.com | Connector - Universal - 8-position - Socket straight M12 - A-coded - Screw connection - knurl material: Zinc die-cast - nickel-plated - cable gland Pg9 - external cable diameter 6 mm ... 8 mm RoHS: Compliant |
56 In Stock 753 Factory Stock |
|
$25.8200 / $34.2700 | Buy Now |
DISTI #
1513347
|
TTI | Circular Metric Connectors M12 SKT 8P PG BLACK Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 100 In Stock |
|
$25.7100 / $32.5300 | Buy Now |
DISTI #
SACCM12FS8CONPG9M
|
TME | Plug, M12, PIN: 8, female, A code-DeviceNet / CANopen, for cable Min Qty: 1 | 2 |
|
$21.6700 / $27.8700 | Buy Now |
DISTI #
000000000001073823
|
Sager | Circular Metric Connectors M12 SKT 8P PG BLACK Min Qty: 1 | 17 |
|
$27.3200 / $42.3500 | Buy Now |
|
Dynamic Solutions GmbH | Connector | 500 |
|
RFQ | |
DISTI #
2308660
|
element14 Asia-Pacific | RECEPTACLE, M12, PLUSCON, A CODE, 8 WAY RoHS: Compliant Min Qty: 1 Container: Each | 3 |
|
$28.8456 / $35.8060 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1513347
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1513347
Phoenix Contact
Circular Connector, 8 Contact(s), Female, Screw Terminal, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Backshell Type | SOLID | |
Body/Shell Style | SOCKET | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Termination Type | SCREW | |
Total Number of Contacts | 8 |