-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AJ6851
|
Newark | Cable Assy, 8P Rcpt-Rcpt, 450Mm Rohs Compliant: Yes |Molex 15134-0805 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.6500 / $10.9000 | Buy Now |
DISTI #
33AC8056
|
Newark | Picoblade 8 Circuit 450Mm Rohs Compliant: Yes |Molex 15134-0805 Min Qty: 1400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.0400 | Buy Now |
DISTI #
0151340805
|
Avnet Americas | Picoblade 8 Circuit 450MM - Bulk (Alt: 0151340805) RoHS: Compliant Min Qty: 1400 Package Multiple: 700 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$4.9833 / $7.0489 | Buy Now |
DISTI #
538-15134-0805
|
Mouser Electronics | Rectangular Cable Assemblies 8 Circuit 450MM Picoblade RoHS: Compliant | 1638 |
|
$4.1100 / $5.7000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
19 Partner Stock |
|
$3.9800 / $4.4200 | Buy Now |
DISTI #
15134-0805
|
TTI | Rectangular Cable Assemblies 8 Circuit 450MM Picoblade RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 417 In Stock |
|
$4.0900 / $5.2500 | Buy Now |
DISTI #
0151340805
|
Avnet Americas | Picoblade 8 Circuit 450MM - Bulk (Alt: 0151340805) RoHS: Compliant Min Qty: 1400 Package Multiple: 700 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$4.9833 / $7.0489 | Buy Now |
DISTI #
MOL15134-0805
|
Interstate Connecting Components | PicoBlade-to-PicoBlade Off-the-Shelf (OTS) Cable Assembly Single Row 450.00mm Length 8 Circuits Natural | 8 |
|
$4.6916 / $4.7617 | Buy Now |
DISTI #
3862398
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$6.1516 / $6.8155 | Buy Now |
DISTI #
3862398
|
Farnell | CABLE ASSY, 8P RCPT-RCPT, 450MM RoHS: Compliant Min Qty: 1 Lead time: 18 Weeks, 6 Days Container: Each | 1301 |
|
$6.2473 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
15134-0805
Molex
Buy Now
|
Compare Parts:
15134-0805
Molex
|
Samacsys Manufacturer | Molex |