There are no models available for this part yet.
Overview of 151340700 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 151340700 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
MX-15134-0700
|
TME | Cable with connectors, 0.05m, PicoBlade™ female,both sides Min Qty: 1 | 15 |
|
$5.7500 / $9.4400 | Buy Now | |
DISTI #
151340700
|
Avnet Abacus | Picoblade 7 Circuit 50MM (Alt: 151340700) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 29 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
DISTI #
C1S516503488802
|
Chip1Stop | Other Cable Assembly RoHS: Compliant | 1600 |
|
$3.3100 / $3.7300 | Buy Now | |
DISTI #
C1S549805835924
|
Chip1Stop | Other Cable Assembly RoHS: Compliant | 1218 |
|
$2.5900 | Buy Now | |
DISTI #
C1S516503456335
|
Chip1Stop | Cable Assembly UL 1061 0.05m 28AWG Picoblade to Picoblade 7 to 7 POS F-F Crimp-Crimp Bag RoHS: Compliant | 155 |
|
$1.6847 / $1.9299 | Buy Now |