There are no models available for this part yet.
Overview of 151340702 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 151340702 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
MX-15134-0702
|
TME | Cable with connectors, 0.15m, PicoBlade™ female,both sides Min Qty: 1 | 12 |
|
$6.3300 / $10.3900 | Buy Now | |
DISTI #
151340702
|
Avnet Abacus | Picoblade 7 Circuit 150MM (Alt: 151340702) RoHS: Compliant Min Qty: 1300 Package Multiple: 1300 Lead time: 29 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
DISTI #
151340702
|
Avnet Abacus | Picoblade 7 Circuit 150MM (Alt: 151340702) RoHS: Compliant Min Qty: 15 Package Multiple: 1 Lead time: 30 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
DISTI #
C1S516503480147
|
Chip1Stop | Rectangular Cable Assemblies RoHS: Compliant | 867 |
|
$3.6500 / $4.1400 | Buy Now | |
DISTI #
C1S549805835942
|
Chip1Stop | Rectangular Cable Assemblies RoHS: Compliant | 194 |
|
$3.0600 | Buy Now | |
DISTI #
C1S516503456353
|
Chip1Stop | Cable Assembly UL 1061 0.15m 28AWG Picoblade to Picoblade 7 to 7 POS F-F Crimp-Crimp Bag RoHS: Compliant | 20 |
|
$1.3955 / $1.9200 | Buy Now |