Part Details for 151340801 by Molex
Overview of 151340801 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 151340801
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0151340801
|
Avnet Americas | MLX151340801 - Bulk (Alt: 0151340801) RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$3.2801 | Buy Now |
DISTI #
MX-15134-0801
|
TME | Cable with connectors, 0.1m, PicoBlade™ female,both sides, 125V Min Qty: 1 | 12 |
|
$7.2300 / $11.9500 | Buy Now |
DISTI #
151340801
|
Avnet Abacus | MLX151340801 (Alt: 151340801) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 29 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
151340801
|
Avnet Abacus | MLX151340801 (Alt: 151340801) RoHS: Compliant Min Qty: 15 Package Multiple: 1 Lead time: 30 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S516503455318
|
Chip1Stop | Other Cable Assembly RoHS: Compliant | 1016 |
|
$6.8500 / $7.7400 | Buy Now |
DISTI #
C1S516503488839
|
Chip1Stop | Other Cable Assembly RoHS: Compliant | 6 |
|
$8.4100 | Buy Now |