Part Details for 151360501 by Molex
Overview of 151360501 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 151360501
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-151360501-ND
|
DigiKey | MICROCLASP 5CIRCUIT 100MM Min Qty: 25 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
1582 In Stock |
|
$3.1200 / $3.3800 | Buy Now |
DISTI #
0151360501
|
Avnet Americas | MLX151360501 - Bulk (Alt: 0151360501) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$2.5725 | Buy Now |
DISTI #
67181631
|
Verical | Cable Assembly UL 1061 0.1m 22AWG Wire to Board to Wire to Board 5 to 5 POS F-F Crimp-Crimp MicroClasp Bag RoHS: Compliant Min Qty: 20 Package Multiple: 1 | Americas - 1582 |
|
$2.9300 / $3.1700 | Buy Now |
DISTI #
151360501
|
Avnet Abacus | MLX151360501 (Alt: 151360501) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S549803872709
|
Chip1Stop | Other wires/cables RoHS: Compliant | 1582 |
|
$2.9700 / $3.6000 | Buy Now |