Part Details for 151360505 by Molex
Overview of 151360505 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 151360505
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-151360505-ND
|
DigiKey | MICROCLASP 5CIRCUIT 450MM Min Qty: 20 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
184 In Stock |
|
$4.2200 / $4.3000 | Buy Now |
DISTI #
0151360505
|
Avnet Americas | MLX151360505 - Bulk (Alt: 0151360505) RoHS: Compliant Min Qty: 1000 Package Multiple: 250 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$3.2758 | Buy Now |
DISTI #
151360505
|
Avnet Abacus | MLX151360505 (Alt: 151360505) RoHS: Compliant Min Qty: 1000 Package Multiple: 250 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S549803759347
|
Chip1Stop | Other wires/cables RoHS: Compliant | 184 |
|
$4.4600 / $4.5600 | Buy Now |