15150302601000
Description: Board Connector,

Overview of 15150302601000 by HARTING Technology Group

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 8 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 15150302601000 by HARTING Technology Group

Part # Manufacturer Description Stock Price Buy
DISTI # 98Y7123
Newark Har-Flex Angled Male, 30Pin, Pl1, 560Pcs |Harting 15150302601000 RoHS: Not Compliant Min Qty: 560 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 500 $3.2500
  • 1,000 $2.7600
$2.7600 / $3.2500 Buy Now
DISTI # 1195-15150302601000CT-ND
DigiKey HAR-FLEX ANGLED MALE, 30PIN, PL1 Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 399
In Stock
  • 1 $6.8100
  • 10 $4.8210
  • 100 $3.5829
  • 560 $2.9305
  • 1,120 $2.7337
  • 1,680 $2.6299
  • 2,800 $2.5097
  • 3,920 $2.4365
$2.4365 / $6.8100 Buy Now
DISTI # 617-15150302601000
Mouser Electronics Board to Board & Mezzanine Connectors har-flex angled male, 30pin, PL1 RoHS: Compliant 0
  • 560 $2.2700
$2.2700 Order Now
DISTI # 73277002
RS har-flex angled male, 30pin, PL1, 560pcs | HARTING 15150302601000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk 0
  • 1 $2,652.1200
  • 5 $2,431.1000
  • 100 $2,288.1000
  • 500 $2,121.7000
  • 1,000 $1,977.8500
$1,977.8500 / $2,652.1200 RFQ
DISTI # 74751714
RS har-flex angled male, 30pin, PL1, 560pcs | HARTING 15150302601000 RoHS: Compliant Min Qty: 1 Package Multiple: 560 Lead time: 10 Weeks, 0 Days Container: Reel 0
  • 1 $1,855.1800
$1,855.1800 RFQ
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks 0
  • 1 $1,325.1300
$1,325.1300 Buy Now
DISTI # HRT15150302601000
Heilind Electronics HAR-FLEX ANG M 30P PL1 560PCS/REEL Americas - 0 in Stock
  • 1 $1,594.2969
  • 10 $1,450.0769
$1,450.0769 / $1,594.2969 Buy Now
DISTI # 15150302601000
TME Connector: PCB-cable/PCB, male, PIN: 30, 1.27mm, har-flex®, 2.3A Min Qty: 1 0
  • 1 $1,957.0200
  • 3 $1,731.6000
  • 5 $1,526.6800
$1,526.6800 / $1,957.0200 RFQ

CAD Models for 15150302601000 by HARTING Technology Group
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 15150302601000 by HARTING Technology Group

15150302601000
HARTING Technology Group
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
HARTING ELECTRONICS GMBH & CO KG
Reach Compliance Code
compliant
Samacsys Manufacturer
HARTING
Board Mounting Option
PEG
Body Breadth
0.17 inch
Body Depth
0.42 inch
Body Length
0.95 inch
Connector Type
BOARD STACKING CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
NOT APPLICABLE
Contact Gender
MALE
Contact Material
NOT SPECIFIED
Contact Pattern
RECTANGULAR
Contact Resistance
25 mΩ
Contact Style
SQ PIN-SKT
Durability
250 Cycles
Filter Feature
NO
Insertion Force-Max
0.5 N
Insulation Resistance
10000000000 Ω
Insulator Color
BLACK
Insulator Material
LIQUID CRYSTAL POLYMER
Mating Contact Pitch
0.05 inch
Mating Contact Row Spacing
0.05 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Rows Loaded
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
5.5 mm
Polarization Key
POLARIZED HOUSING
Reference Standard
CSA; UL
Terminal Pitch
1.27 mm
Termination Type
SURFACE MOUNT
Total Number of Contacts
30
UL Flammability Code
94V-0
Withdrawl Force-Min
0.5 N
Want to compare parts?
  1. 15150302601000
    HARTING Technology Group
    Board Connector,
    VS

Related Parts for 15150302601000

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 15150302601000 by HARTING Technology Group.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 15150302601000 by HARTING Technology Group

Select Manufacturer
Which Manufacturer of 15150302601000 would you like to use for your alert(s)?
  • Please alert me when 15150302601000 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 15150302601000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 15150302601000 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 15150302601000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 15150302601000.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 15150302601000 by HARTING Technology Group

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: