-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85Y2946
|
Newark | Connector, Header, 80Pos, 2Row, 1.27Mm, Connector Systems:Board-To-Board, Pitch Spacing:1.27Mm, No. Of Rows:2Rows, No. Of Contacts:80Contacts, Contact Termination Type:Surface Mount, Product Range:Har-Flex Series, Contact Material:- Rohs Compliant: Yes |Harting 15150802401000 Min Qty: 440 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$6.3800 / $7.6100 | Buy Now |
DISTI #
617-15150802401000
|
Mouser Electronics | Board to Board & Mezzanine Connectors har-flex angled male, 80pin, PL1, with through hole hold downs RoHS: Compliant | 0 |
|
$5.7900 / $6.5400 | Order Now |
DISTI #
V72:2272_16561659
|
Arrow Electronics | Conn Shrouded Header (4 Sides) HDR 80 POS 1.27mm Solder RA Side Entry SMD har-flex® T/R Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks Date Code: 1528 Container: Cut Strips | Americas - 1 |
|
$1,199.2800 | Buy Now |
DISTI #
70882443
|
RS | har-flex THR angled male 80pin PL1, 1 ROL = 440pcs | HARTING 15150802401000 RoHS: Compliant Min Qty: 1 Package Multiple: 440 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$3,382.3200 / $4,535.3800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$2,248.5200 | Buy Now |
DISTI #
HRT15150802401000
|
Heilind Electronics | HAR-FLEX ANGLED MALE, 80PIN, P | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
31621426
|
Verical | Conn Shrouded Header (4 Sides) HDR 80 POS 1.27mm Solder RA Side Entry SMD har-flex® T/R Min Qty: 1 Package Multiple: 1 Date Code: 1528 | Americas - 1 |
|
$1,199.2800 | Buy Now |
DISTI #
2580107
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 440 Container: Cut Tape | 0 |
|
$14.9162 / $15.9711 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy