15150902601333
HARTING Technology Group
Description: Board Connector

Overview of 15150902601333 by HARTING Technology Group

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 15150902601333 by HARTING Technology Group

Part # Manufacturer Description Stock Price Buy
DISTI # 15150902601333
TME Connector: PCB-cable/PCB, male, PIN: 90, 1.27mm, har-flex®, 2.3A Min Qty: 100 0
  • 100 $12.3200
$12.3200 RFQ

CAD Models for 15150902601333 by HARTING Technology Group
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 15150902601333 by HARTING Technology Group

15150902601333
HARTING Technology Group
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
HARTING ELECTRONICS GMBH & CO KG
Reach Compliance Code
compliant
Samacsys Manufacturer
HARTING
Board Mounting Option
PEG
Body Breadth
0.17 inch
Body Depth
0.42 inch
Body Length
2.45 inch
Connector Type
BOARD STACKING CONNECTOR
Contact Gender
MALE
Contact Pattern
RECTANGULAR
Contact Resistance
25 mΩ
Contact Style
SQ PIN-SKT
Durability
250 Cycles
Filter Feature
NO
Insertion Force-Max
0.5 N
Insulation Resistance
10000000000 Ω
Insulator Color
BLACK
Insulator Material
LIQUID CRYSTAL POLYMER
Mating Contact Pitch
0.05 inch
Mating Contact Row Spacing
0.05 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Rows Loaded
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
5.5 mm
Polarization Key
POLARIZED HOUSING
Reference Standard
CSA; UL
Terminal Pitch
1.27 mm
Termination Type
SURFACE MOUNT
Total Number of Contacts
90
UL Flammability Code
94V-0
Withdrawl Force-Min
0.5 N
Want to compare parts?
  1. 15150902601333
    HARTING Technology Group
    Board Connector
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 15150902601333 by HARTING Technology Group.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 15150902601333 by HARTING Technology Group

Select Manufacturer
Which Manufacturer of 15150902601333 would you like to use for your alert(s)?
  • Please alert me when 15150902601333 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 15150902601333 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 15150902601333 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 15150902601333 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 15150902601333.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 15150902601333 by HARTING Technology Group

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: