Part Details for 15166-0051 by Molex
Overview of 15166-0051 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 15166-0051
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AJ6858
|
Newark | Cable Assy, Ffc, 6 Core, 30Mm, Wht Rohs Compliant: Yes |Molex 15166-0051 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 574 |
|
$2.0700 / $3.0400 | Buy Now |
DISTI #
87T9338
|
Newark | Ffc 0.50 Type A 6 Ckts Lgt 30 Rohs Compliant: Yes |Molex 15166-0051 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2500 | Buy Now |
DISTI #
0151660051
|
Avnet Americas | FFC Jumper Cable 6Conductors 0.031m 60VAC 0.5A Bag - Bulk (Alt: 0151660051) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.2251 / $1.4167 | Buy Now |
DISTI #
538-15166-0051
|
Mouser Electronics | FFC / FPC Jumper Cables FFC 0.50 Type A 6 ckts lgt 30 RoHS: Compliant | 1308 |
|
$1.0900 / $2.2100 | Buy Now |
|
Onlinecomponents.com | 0.50mm Pitch Premo-Flex™ FFC Jumper, Same Side Contacts (Type A), 6 Circuits, 0.03m Cable Length, Cable Thickness 0.12mm, Tin (Sn) Plating RoHS: Compliant | 0 |
|
$1.1900 / $1.6000 | Buy Now |