Part Details for 15166-0073 by Molex
Overview of 15166-0073 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 15166-0073
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AJ7371
|
Newark | Cable Assy, Ffc, 8 Core, 30Mm, Wht Rohs Compliant: Yes |Molex 15166-0073 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 494 |
|
$2.5400 / $3.7200 | Buy Now |
DISTI #
87T9360
|
Newark | Ffc 0.50 Type A 8 Ckts Lgt 30 Rohs Compliant: Yes |Molex 15166-0073 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3800 | Buy Now |
DISTI #
0151660073
|
Avnet Americas | FFC Jumper Cable 8Conductors 0.031m 60VAC 0.5A Bag - Bulk (Alt: 0151660073) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3569 / $1.5690 | Buy Now |
DISTI #
538-15166-0073
|
Mouser Electronics | FFC / FPC Jumper Cables FFC 0.50 Type A 8 ckts lgt 30 RoHS: Compliant | 801 |
|
$1.2100 / $2.4500 | Buy Now |
|
Onlinecomponents.com | 0.50mm Pitch Premo-Flex™ FFC Jumper, Same Side Contacts (Type A), 8 Circuits, 0.03m Cable Length, Cable Thickness 0.12mm, Tin (Sn) Plating RoHS: Compliant |
568 Partner Stock |
|
$1.1200 / $1.2700 | Buy Now |
|
Master Electronics | 0.50mm Pitch Premo-Flex™ FFC Jumper, Same Side Contacts (Type A), 8 Circuits, 0.03m Cable Length, Cable Thickness 0.12mm, Tin (Sn) Plating RoHS: Compliant |
568 Partner Stock |
|
$1.1200 / $1.2700 | Buy Now |
Part Details for 15166-0073
15166-0073 CAD Models
15166-0073 Part Data Attributes:
|
15166-0073
Molex
Buy Now
|
Compare Parts:
15166-0073
Molex
|
Samacsys Manufacturer | Molex |