Part Details for 15166-0086 by Molex
Overview of 15166-0086 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 15166-0086
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AK8763
|
Newark | Ffc 0.50 Type D 8 Ckts Lgt 178 |Molex 15166-0086 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.5700 | Buy Now |
DISTI #
0151660086
|
Avnet Americas | FFC Jumper Cable 8Conductors 0.178m 60VAC 0.5A Bag - Bulk (Alt: 0151660086) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-15166-0086
|
Mouser Electronics | FFC / FPC Jumper Cables FFC 0.50 Type D 8 ckts lgt 178 RoHS: Compliant | 512 |
|
$1.5300 / $2.1800 | Buy Now |