Part Details for 15166-0093 by Molex
Overview of 15166-0093 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 15166-0093
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AJ6868
|
Newark | Cable Assy, Ffc, 8 Core, 305Mm, Wht Rohs Compliant: Yes |Molex 15166-0093 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 864 |
|
$4.1900 / $6.1600 | Buy Now |
DISTI #
87T9380
|
Newark | Ffc 0.50 Type A 8 Ckts Lgt 305 Rohs Compliant: Yes |Molex 15166-0093 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.2700 | Buy Now |
DISTI #
0151660093
|
Avnet Americas | FFC Jumper Cable 8Conductors 0.305m 60VAC 0.5A Bag - Bulk (Alt: 0151660093) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$2.4662 / $2.8519 | Buy Now |
DISTI #
538-15166-0093
|
Mouser Electronics | FFC / FPC Jumper Cables FFC 0.50 Type A 8 ckts lgt 305 RoHS: Compliant | 1402 |
|
$1.9700 / $2.6800 | Buy Now |
|
Onlinecomponents.com | 0.50mm Pitch Premo-Flex™ FFC Jumper, Same Side Contacts (Type A), 8 Circuits, 0.305m Cable Length, Cable Thickness 0.12mm, Tin (Sn) Plating RoHS: Compliant | 0 |
|
$2.4100 / $2.6700 | Buy Now |
Part Details for 15166-0093
15166-0093 CAD Models
15166-0093 Part Data Attributes:
|
15166-0093
Molex
Buy Now
|
Compare Parts:
15166-0093
Molex
|
Samacsys Manufacturer | Molex |