-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2 WAY M-N-L PIN HSG BLACK
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-151679-9-ND
|
DigiKey | 2 WAY M-N-L PIN HSG BLACK Min Qty: 6000 Lead time: 14 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.4281 | Buy Now |
DISTI #
151679-9
|
Avnet Americas | Conn Housing PL 2 POS ST Cable Mount Bag - Bulk (Alt: 151679-9) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 12 Weeks, 6 Days Container: Bulk | 0 |
|
$0.4272 / $0.4679 | Buy Now |
DISTI #
571-151679-9
|
Mouser Electronics | Pin & Socket Connectors 2 WAY M-N-L PIN HSG BLACK RoHS: Compliant | 5966 |
|
$0.4230 / $0.9900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 6000 Container: Bag | 0Bag |
|
$0.3990 | Buy Now |
DISTI #
AMP151679-9
|
Heilind Electronics | Americas - 0 in Stock |
|
$0.4987 / $0.5061 | Buy Now | |
|
Onlinecomponents.com | 2 WAY M-N-L PIN HSG BLACK RoHS: Compliant | 0 |
|
$0.4209 / $0.8816 | Buy Now |
DISTI #
AMP151679-9
|
Interstate Connecting Components | 0 |
|
$0.4987 / $0.5061 | Buy Now | |
|
Master Electronics | 2 WAY M-N-L PIN HSG BLACK RoHS: Compliant | 0 |
|
$0.4209 / $0.8816 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
151679-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
151679-9
TE Connectivity
2 WAY M-N-L PIN HSG BLACK
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | PLUG | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYAMIDE66 | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Reference Standard | CSA, UL | |
Terminal Pitch | 7.12 mm | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |