Part Details for 1516797 by Phoenix Contact
Overview of 1516797 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1516797
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1516797-ND
|
DigiKey | SENSOR ACTUATOR BOX 4SLOT 5POS Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
3 In Stock |
|
$106.1670 / $124.9000 | Buy Now |
DISTI #
651-1516797
|
Mouser Electronics | Sensor Cables / Actuator Cables SACB-4/8-L-CSCO 4 POSI. W/OUT LED RoHS: Compliant | 0 |
|
$106.1600 / $124.9000 | Order Now |
|
Onlinecomponents.com | Sensor/actuator box - application: Standard - connection method: M12-SPEEDCON-socket Metal - number of slots: 4 - number of positions: 5 - coding: A - standard - slot assignment: Double - status display: yes - pnp, master cable connection: Pluggable screw connection 180° - shielding: no RoHS: Compliant | 0 |
|
$102.5900 / $132.2900 | Buy Now |
DISTI #
000000000001488340
|
Sager | Sensor Cables / Actuator Cables SACB-4/8-L-CSCO 4 POSI. W/OUT LED Min Qty: 1 | 0 |
|
$128.7900 / $144.2400 | Buy Now |
|
Dynamic Solutions GmbH | Sensor/actuator box | 670 |
|
RFQ | |
|
Master Electronics | Sensor/actuator box - application: Standard - connection method: M12-SPEEDCON-socket Metal - number of slots: 4 - number of positions: 5 - coding: A - standard - slot assignment: Double - status display: yes - pnp, master cable connection: Pluggable screw connection 180° - shielding: no RoHS: Compliant | 0 |
|
$102.5900 / $132.2900 | Buy Now |
Part Details for 1516797
1516797 CAD Models
1516797 Part Data Attributes
|
1516797
Phoenix Contact
Buy Now
|
Compare Parts:
1516797
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |