Part Details for 15168-0125 by Molex
Overview of 15168-0125 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 15168-0125
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88T1184
|
Newark | Ffc 1.25 Type A 8 Ckts Lgt 51 |Molex 15168-0125 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3300 | Buy Now |
DISTI #
0151680125
|
Avnet Americas | FFC Jumper Cable 8Conductors 0.051m 60VAC 1.4A Bag - Bulk (Alt: 0151680125) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3055 / $1.5096 | Buy Now |
DISTI #
538-15168-0125
|
Mouser Electronics | FFC / FPC Jumper Cables FFC 1.25 Type A 8 ckts lgt 51 RoHS: Compliant | 670 |
|
$1.1600 / $2.3600 | Buy Now |
|
Onlinecomponents.com | 1.25mm Pitch Premo-Flex™ FFC Jumper, Same Side Contacts (Type A), 8 Circuits, 0.05m Cable Length, Cable Thickness 0.12mm, Tin (Sn) Plating RoHS: Compliant | 0 |
|
$1.4400 / $1.6000 | Buy Now |