Part Details for 15168-0153 by Molex
Overview of 15168-0153 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPO3310-153MXB | Coilcraft Inc | General Purpose Inductor, 15uH, 20%, 1 Element, Ceramic-Core, SMD, ROHS COMPLIANT | |
LPS3015-332MLB | Coilcraft Inc | General Purpose Inductor, 3.3uH, 20%, 1 Element, Ferrite-Core, SMD, 1212, ROHS COMPLIANT | |
LPS5015-335MLC | Coilcraft Inc | General Purpose Inductor, 3300uH, 20%, 1 Element, Ferrite-Core, SMD, 1919, ROHS COMPLIANT |
Price & Stock for 15168-0153
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88T1212
|
Newark | Ffc 1.25 Type A 10 Ckts Lgt 127 |Molex 15168-0153 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3300 | Buy Now |
DISTI #
0151680153
|
Avnet Americas | FFC Jumper Cable 10Conductors 0.127m 60VAC 1.4A Bag - Bulk (Alt: 0151680153) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0060 | Buy Now |
DISTI #
538-15168-0153
|
Mouser Electronics | FFC / FPC Jumper Cables FFC 1.25 Type A 10 ckts lgt 127 RoHS: Compliant | 625 |
|
$1.1600 / $2.3500 | Buy Now |
|
Onlinecomponents.com | 1.25mm Pitch Premo-Flex™ FFC Jumper, Same Side Contacts (Type A), 10 Circuits, 0.127m Cable Length, Cable Thickness 0.12mm, Tin (Sn) Plating RoHS: Compliant | 0 |
|
$1.4400 / $1.6000 | Buy Now |
Part Details for 15168-0153
15168-0153 CAD Models
15168-0153 Part Data Attributes
|
15168-0153
Molex
Buy Now
|
Compare Parts:
15168-0153
Molex
|
Samacsys Manufacturer | Molex |