There are no models available for this part yet.
Overview of 15168-0211 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EVAL-CN0211-EB1Z | Analog Devices | Evaluation board i.c. | |
ADCMXL1021-1BMLZ | Analog Devices | High Freq Digital MEMS 1 Axis | |
M1021-11-155.5200T | Renesas Electronics Corporation | VCSO Based Clock PLL |
Price & Stock for 15168-0211 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
88T1270
|
Newark | Ffc 1.25 Type A 16 Ckts Lgt 30 |Molex 15168-0211 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2700 | Buy Now | |
DISTI #
0151680211
|
Avnet Americas | FFC Jumper Cable 16Conductors 0.031m 60VAC 1.4A Bag - Bulk (Alt: 0151680211) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
RFQ | ||
Onlinecomponents.com | 1.25mm Pitch Premo-Flex™ FFC Jumper, Same Side Contacts (Type A), 16 Circuits, 0.03m Cable Length, Cable Thickness 0.12mm, Tin (Sn) Plating RoHS: Compliant | 0 |
|
$1.3700 / $1.9500 | Buy Now |