Part Details for 15168-0387 by Molex
Overview of 15168-0387 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 15168-0387
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88T1446
|
Newark | Ffc 1.25 Type A 32 Ckts Lgt 30 |Molex 15168-0387 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2800 | Buy Now |
DISTI #
0151680387
|
Avnet Americas | FFC Jumper Cable 32Conductors 0.031m 60VAC 1.4A Bag - Bulk (Alt: 0151680387) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-15168-0387
|
Mouser Electronics | FFC / FPC Jumper Cables FFC 1.25 Type A 32 ckts lgt 30 RoHS: Compliant | 0 |
|
$1.1800 / $1.2500 | Order Now |
|
Onlinecomponents.com | 1.25mm Pitch Premo-Flex™ FFC Jumper, Same Side Contacts (Type A), 32 Circuits, 0.03m Cable Length, Cable Thickness 0.12mm, Tin (Sn) Plating RoHS: Compliant | 0 |
|
$1.3800 / $1.9500 | Buy Now |
DISTI #
0151680387
|
Avnet Americas | FFC Jumper Cable 32Conductors 0.031m 60VAC 1.4A Bag - Bulk (Alt: 0151680387) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
RFQ |