Part Details for 1517181 by Phoenix Contact
Overview of 1517181 by Phoenix Contact
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1517181
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-16550-ND
|
DigiKey | SENSOR ACTUATOR BOX 8SLOT 5POS Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
1 In Stock |
|
$226.3180 / $246.0000 | Buy Now |
DISTI #
651-1517181
|
Mouser Electronics | Sensor Cables / Actuator Cables SACB8/16-L-5.0PURSCO 8 SLOT W/OUT LED RoHS: Compliant | 0 |
|
$223.2700 / $246.0000 | Order Now |
|
Onlinecomponents.com | Sensor/actuator box - application: Standard - connection method: M12-SPEEDCON-socket Metal - number of slots: 8 - number of positions: 5 - coding: A - standard - slot assignment: Double - status display: yes - pnp, master cable connection: Fixed connection 180° - PUR/PVC - cable length: 5 m - shielding: no RoHS: Compliant | 0 |
|
$208.2500 / $229.8700 | Buy Now |
DISTI #
1517181
|
TTI | Sensor Cables / Actuator Cables SACB8/16-L-5.0PURSCO 8 SLOT W/OUT LED RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$210.2100 / $218.7000 | Buy Now |
DISTI #
000000000001488369
|
Sager | Sensor Cables / Actuator Cables SACB8/16-L-5.0PURSCO 8 SLOT W/OUT LED Min Qty: 1 | 0 |
|
$249.1200 / $268.2800 | Buy Now |
|
Dynamic Solutions GmbH | Sensor/actuator box | 950 |
|
RFQ | |
DISTI #
3259139
|
Farnell | SENSOR DISTRIBUTION BOX, M12-5P, 8PORT RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 0 |
|
$153.4878 | Buy Now |
|
Master Electronics | Sensor/actuator box - application: Standard - connection method: M12-SPEEDCON-socket Metal - number of slots: 8 - number of positions: 5 - coding: A - standard - slot assignment: Double - status display: yes - pnp, master cable connection: Fixed connection 180° - PUR/PVC - cable length: 5 m - shielding: no RoHS: Compliant | 0 |
|
$208.2500 / $229.8700 | Buy Now |
Part Details for 1517181
1517181 CAD Models
1517181 Part Data Attributes:
|
1517181
Phoenix Contact
Buy Now
|
Compare Parts:
1517181
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |