Part Details for 1518-101-301A by Data Delay Devices Inc
Overview of 1518-101-301A by Data Delay Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1518-101-301A
1518-101-301A CAD Models
1518-101-301A Part Data Attributes
|
1518-101-301A
Data Delay Devices Inc
Buy Now
Datasheet
|
Compare Parts:
1518-101-301A
Data Delay Devices Inc
Delay Line,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DATA DELAY DEVICES INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2017-11-28 | |
Additional Feature | MEETS MIL-D-23859C; DIELECTRIC STRENGTH 50VDC; MAX DISTORTION 10% | |
Family | 1518 | |
JESD-30 Code | R-PDSO-G14 | |
Length | 12.82 mm | |
Logic IC Type | PASSIVE DELAY LINE | |
Number of Functions | 1 | |
Number of Taps/Steps | 5 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance-Nom (Z0) | 300 Ω | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Programmable Delay Line | NO | |
Seated Height-Max | 4.69 mm | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Total Delay-Nom (td) | 100 ns | |
Width | 7.36 mm |