Part Details for 15180-7SG-326 by Switchcraft Conxall
Overview of 15180-7SG-326 by Switchcraft Conxall
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 15180-7SG-326
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06H1148
|
Newark | Maxi-Con Cable-Cable #12 Crimp |Switchcraft/conxall 15180-7SG-326 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.4800 / $24.5900 | Buy Now |
DISTI #
15180-7SG-326-ND
|
DigiKey | CONN RCPT FMALE 7POS GOLD CRIMP Min Qty: 100 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$15.1722 | Buy Now |
DISTI #
502-15180-7SG-326
|
Mouser Electronics | Standard Circular Connector MAXI-CON CBL-CBL CRIMP RoHS: Compliant | 0 |
|
$15.1700 | Order Now |
DISTI #
70932574
|
RS | MAXI-CON CABLE-CABLE #12 CRIMP | Conxall 15180-7SG-326 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$19.4900 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$13.5100 / $28.2900 | Buy Now |
|
Electroshield | Maxi-Con-X Plastic Connector Straight Cable Receptacle 7 Socket - Crimp Contacts | 141 |
|
$16.3200 / $20.9200 | Buy Now |
DISTI #
000000000001504230
|
Sager | Standard Circular Connector MAXI-CON CBL-CBL CRIMP Min Qty: 1 | 0 |
|
$13.7900 / $19.4000 | Buy Now |
Part Details for 15180-7SG-326
15180-7SG-326 CAD Models
15180-7SG-326 Part Data Attributes:
|
15180-7SG-326
Switchcraft Conxall
Buy Now
Datasheet
|
Compare Parts:
15180-7SG-326
Switchcraft Conxall
Circular Connector, 7 Contact(s), Polyamide, Female, Crimp Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SWITCHCRAFT INC | |
Reach Compliance Code | compliant | |
Backshell Type | SOLID | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | BRASS | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | WATERPROOF | |
Termination Type | CRIMP | |
Total Number of Contacts | 7 |