Part Details for 1518083 by Phoenix Contact
Overview of 1518083 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Security and Surveillance
Aerospace and Defense
Healthcare
Renewable Energy
Robotics and Drones
Price & Stock for 1518083
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1518083-ND
|
DigiKey | CBL CIRC 5POS FEM TO WIRE 32.8' Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
3 In Stock |
|
$74.8321 / $92.3900 | Buy Now |
DISTI #
651-1518083
|
Mouser Electronics | Sensor Cables / Actuator Cables SAC-2P-10.0-910/FSB SCO RoHS: Compliant | 0 |
|
$74.8300 / $92.3900 | Order Now |
|
Onlinecomponents.com | Bus system cable - PROFIBUS (12 Mbps) - 2-position - PUR halogen-free - violet RAL 4001 - shielded - free cable end - on Socket straight M12 SPEEDCON - B-coded - cable length: 10 m RoHS: Compliant | 0 |
|
$75.8800 / $97.8500 | Buy Now |
DISTI #
000000000001488407
|
Sager | Sensor Cables / Actuator Cables SAC-2P-10.0-910/FSB SCO Min Qty: 1 | 0 |
|
$93.5600 / $104.7900 | Buy Now |
|
Dynamic Solutions GmbH | Bus system cable | 950 |
|
RFQ | |
DISTI #
3251847
|
Farnell | SENSOR CORD, 2P M12 RCPT-FREE END, 10M RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 0 |
|
$78.7243 | Buy Now |
|
Master Electronics | Bus system cable - PROFIBUS (12 Mbps) - 2-position - PUR halogen-free - violet RAL 4001 - shielded - free cable end - on Socket straight M12 SPEEDCON - B-coded - cable length: 10 m RoHS: Compliant | 0 |
|
$75.8800 / $97.8500 | Buy Now |
Part Details for 1518083
1518083 CAD Models
1518083 Part Data Attributes
|
1518083
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1518083
Phoenix Contact
Circular Connector, 2 Contact(s), Female, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | SOCKET | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Total Number of Contacts | 2 |