Part Details for 1518326 (ALTERNATE: SAC-5P-MS/ 2 0-186 SCO) by Phoenix Contact
Overview of 1518326 (ALTERNATE: SAC-5P-MS/ 2 0-186 SCO) by Phoenix Contact
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1518326 (ALTERNATE: SAC-5P-MS/ 2 0-186 SCO)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71338992
|
RS | Cable assembly, M12 male, wire Leads, round, Unshielded, 6.56ft, 2.00m, 5-position | Phoenix Contact 1518326 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$26.2700 / $28.2500 | RFQ |