Part Details for 1518481 by Phoenix Contact
Overview of 1518481 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1518481
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-4349-ND
|
DigiKey | CBL 5POS MALE TO FMALE 0.43' Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
6 In Stock |
|
$25.6505 / $31.8400 | Buy Now |
DISTI #
651-1518481
|
Mouser Electronics | Sensor Cables / Actuator Cables SAC-5P-MS/.13-186/ FS SCO RoHS: Compliant | 4 |
|
$25.6500 / $31.8400 | Buy Now |
DISTI #
000000000001168744
|
Sager | Sensor Cables / Actuator Cables SAC-5P-MS/.13-186/ FS SCO Min Qty: 1 | 0 |
|
$32.2400 / $37.6200 | Buy Now |
|
Dynamic Solutions GmbH | Sensor/actuator cable | 1200 |
|
RFQ | |
DISTI #
3237235
|
Farnell | SENSOR CORD, 5P M12 PLUG-M12 RCPT, 130MM RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 0 |
|
$17.2260 | Buy Now |
|
Master Electronics | Sensor/actuator cable - 5-position - PUR - black-gray RAL 7021 - Plug straight M12 SPEEDCON - A-coded - on Socket straight M12 SPEEDCON - A-coded - cable length: 0.13 m RoHS: Compliant | 78 Factory Stock |
|
$26.6000 / $33.7300 | Buy Now |
|
Perfect Parts Corporation | 16 |
|
RFQ |
Part Details for 1518481
1518481 CAD Models
1518481 Part Data Attributes
|
1518481
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1518481
Phoenix Contact
Interconnection Device, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Type | INTERCONNECTION DEVICE |